Image representative of range

Dual Lock Circuit Board Support Natural Dlcbst-7-01 Pack 25



Order Code: 33-6324
QtyPrice
1+£1.58
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

These dual-locking circuit board supports from Richco make it quick and easy to mount circuit boards on to a chassis or panel, especially in a production environment. The supports are simply pushed into a suitably sized hole and lock into place, but can be easily released if servicing or repairs are required.
  • Both ends snap-lock into 2.54mm ±0.05mm holes
  • Panel thickness: 1.63mm max.
  • Diameter max: 4.4mm
  • Manufactured from Nylon 6/6
  • Colour: natural
  • Temperature range -40 to +85°C
  • RoHS compliant
  • UL flame rating V-2
  • Supplied in packs of 25

There is no PDF available for this product
MaterialNylon 6/6
TypePCB support
Effective Height11.1 mm
BrandRichco

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Richco partStand-off ±0.4mmOrder code
DLCBST-2-013.233-6314
DLCBST-4-016.433-6318
DLCBST-5-017.933-6320
DLCBST-6-019.533-6322
DLCBST-7-0111.133-6324

Questions


Be the first to ask a question

Reviews


Be the first to submit a review