Digital sound level meter - RVFM




This compact sized digital sound level meter has been designed for one hand operation, and can also be mounted onto a tripod for long term measurement. The kit contains digital sound level meter, 4x AAA batteries, tripod mounting screw, screwdriver, AC/DC output jack, a sturdy Valox carrying case with belt hook and full instructions.

  • Portable and easy to use
  • 3½ digit display
  • Under and over range indication
  • A and C frequency weighting
  • F and S time weighting
  • Maximum level indication
  • Maximum hold function
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

10+

Manufacturer Part #: 650

Digital Sound Level Meter.

85-2438ROHS ExemptTechnical Datasheet£56.40£53.94£51.49

stock due in 1-2 months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Display31/2 digit LCD with a max. reading of 1999
Low battery indicationBattery sign is displayed
Measurement rateOne time a second, nominal
Operating temperature–10°C to +50°C Cat <90% relative humidity
Storage temperature–20°C to 60°C, 0 to 80% R.H. (battery removed)
Battery4x AAA supplied
Battery life50 hours
Dimensions217mm(H) x 44mm(W) x 40mm(D)
Weight168g including batteries
StandardsIEC 651-1979 type 2, ANSI S1.4-1983 type 2, JIS C 1502
Measurement rangeLo - range 35-90dB
Hi - 75-130dB
Resolution0.1dB
Frequency weightingA and C according to IEC 651 type 2
Frequency range31.5Hz to 8000Hz
DetectorTrue-RMS with independent frequency weightiness
Dynamic range55dB
Maximum hold<1dB/3 minute with reset switch
Time weightingS(slow) and F(fast) according to IEC 651 type 2
Microphone½in electret (prepolarized) condenser microphone
DC outputOutput - 10mV/dB
Output impedance - 50Ω approx.
AC outputOutput - 1.0V RMS corresponding to the top of the selectedmeasurement range
Output impedance - 600Ω approx.
Warm up<5s


Questions


Be the first to ask a question

Reviews


Be the first to submit a review