Image representative of range

Digital Stroboscope/tachometer



Order Code: 85-1900
QtyPrice
1+£201.47
3+£190.81
ROHS Exempt
ROHS Exempt



back order


Receive stock notification by text or 



 
Key Features

Data Sheets

Digital Stroboscope and Tachometer, 100 to 10000rpm Measurement Range, 1rpm Resolution, LED Display, 220/240Vac Mains Power Source, 210mm Length, 120mm Width, 120mm Height, Microprocessor-based, Ideal for Industrial Maintenance, Laboratories and Educational Demonstration of Stroboscopic Action, Flash Rate is Adjustable and the Corresponding Rotational Speed is Displayed on the Digital Display, Mains Powered from IEC Mains Inlet, Suitable for Inspection and Measurement of Gear Speeds, Centrifuges, Pumps and Motor Shafts
  • Microprocessor-based
  • Ideal for industrial maintenance, laboratories and educational demonstration of stroboscopic action
  • Suitable for inspection and measurement of gear speeds, centrifuges, pumps and motor shafts
  • Flash rate is adjustable and the corresponding rotational speed is displayed on the digital display
  • Mains powered from IEC mains inlet

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Range100 to 10,000 flashes/min.(r.p.m)
Accuracy± 1 digit
Resolution1 r.p.m (10 r.p.m above 10,000)
Dimensions210 x 120 x 120mm
Power supply220/240V AC 50/60Hz

Questions


Be the first to ask a question

Reviews


Be the first to submit a review