Image representative of range

Digital Sound Level Meter.



Order Code: 85-2438
QtyPrice
1+£56.40
3+£53.94
10+£51.49
ROHS Exempt
ROHS Exempt



stock due in 1-2 months


Receive stock notification by text or 



 
Key Features

Data Sheets

Sound Level Meter, 35 to 130dB Sound Level Range, 0.1dB Resolution, LCD Display, 3-1/2 Digit, 1999, 31.5Hz to 8000Hz Frequency Range, 4 x 1.5V AAA Battery Power Source, -10°C to +50°C Operating Temperature Range, 215mm Length, 44mm Width, 40mm Height, 168g Weight, Portability and Simplicity One-hand Operation, Provided AC and DC Output Function, with A and C Frequency Weighting Characteristics, with Slow and Fast Time Weighting Characteristics, with Maximum Hold Function, with Under and Over Range Indication, Valox Housing to Withstand Accidental Drops, Attached Carrying Case
  • Portable and easy to use
  • 3½ digit display
  • Under and over range indication
  • A and C frequency weighting
  • F and S time weighting
  • Maximum level indication
  • Maximum hold function
  • CE approved

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Display31/2 digit LCD with a max. reading of 1999
Low battery indicationBattery sign is displayed
Measurement rateOne time a second, nominal
Operating temperature–10°C to +50°C Cat <90% relative humidity
Storage temperature–20°C to 60°C, 0 to 80% R.H. (battery removed)
Battery4x AAA supplied
Battery life50 hours
Dimensions217mm(H) x 44mm(W) x 40mm(D)
Weight168g including batteries
StandardsIEC 651-1979 type 2, ANSI S1.4-1983 type 2, JIS C 1502
Measurement rangeLo - range 35-90dB
Hi - 75-130dB
Resolution0.1dB
Frequency weightingA and C according to IEC 651 type 2
Frequency range31.5Hz to 8000Hz
DetectorTrue-RMS with independent frequency weightiness
Dynamic range55dB
Maximum hold<1dB/3 minute with reset switch
Time weightingS(slow) and F(fast) according to IEC 651 type 2
Microphone½in electret (prepolarized) condenser microphone
DC outputOutput - 10mV/dB
Output impedance - 50Ω approx.
AC outputOutput - 1.0V RMS corresponding to the top of the selectedmeasurement range
Output impedance - 600Ω approx.
Warm up<5s

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Accessories