Digital IC tester - GW Instek




This handy digital IC tester will identify and functionally verify a wide range of the most popular digital IC devices, including TTL, CMOS and DRAM. Ideal for service centres or educational establishments needing to carry out fast, accurate fault finding on digital circuits

  • Small size and battery operation means maximum portability
  • Quick search time
  • Results displayed on a 1 line, 16 character LCD display
  • 14 to 24 test pins
  • Large library of supported devices integrated into unit
  • Identifies unknown or house marked devices
  • Auto power off
  • Supplied with operating instructions
  • Powered by 4x AA batteries (supplied - see Batteries section for suitable replacements) or a suitable 9V DC 500mA adaptor
  • GW Instek GUT-6600 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: GUT-6600 (OPT 01)

Handy Digital Ic Tester

85-2281ROHS ExemptTechnical Datasheet£146.60

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Test rangeTTL 74 series
CMOS 40/45 series
DRAM 41/44
Test voltage5V
Test time0.8 sec average
Display1 line, 16 character LCD
Operating temperature10°C to 50°C
Storage temperature-20°C to 20°C
Dimensions (mm)160 x 110 x 45
Weight340g approx.


Questions


Be the first to ask a question

Reviews


Be the first to submit a review