Cupped Reverse Locking Circuit Board Support Crlcbsr-4-01 - Pack of 25

Cupped Reverse Locking Circuit Board Support Crlcbsr-4-01 - Pack of 25

Brand
Richco
Order Code
33-6206

Discontinued


These snap-in nylon cupped reverse locking circuit board supports are pushed through the hole in the panel or chassis, which closes and snaps open on the opposite side to give a mechanical and secure lock. These supports are manufactured in a tough natural nylon 6/6 material.
  • Inserts into both holes from the chassis underside
  • Minimum protrusion under the chassis
  • Cupped end provides stability
  • Colour: Natural
  • Top hole: Snap lock 4mm ±0.08mm / Panel thickness: 1.6mm
  • Bottom hole: Press-fit 6mm ±0.08mm / Panel thickness: 0.8 - 1.2mm
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
Between Board Height 6.4
Material Nylon
Mounting Hole Diameter 4mm

Trustpilot