Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
33-6212
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
33-6212
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
You are in:
Home
>
Tools & Equipment
>
Fasteners & Fixings
>
Fixings & PCB Pillars
>
Cupped reverse locking circuit board support round hole
>
Cupped Reverse Locking Circuit Board Support Crlcbsr-12-01 - Pack of 25
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Hand Tools
91-3998
only
£2.29
Draper 19mm Soft Grip Paint Brush
85-9522
only
£32.43
Draper 200mm Knipex Cobolt Compact Bolt Cutter
89-0086
Now only
£14.57
File Set 10pc Engineer's and Needle
89-0428
only
£1.68
Hacksaw 300mm
86-0617
only
£3.11
Stubby Ratchet 12-in-1 Screwdriver
Enlarge
Image representative of range
Cupped Reverse Locking Circuit Board Support Crlcbsr-12-01 - Pack of 25
Order Code:
33-6212
review this product
Manufacturer:
Richco
Manufacturer Part No: CRLCBSR-12-01
View all from this manufacturer
View full technical specification
Search for similar products
View full product range
Qty
Price
1+
£2.08
ROHS Compliant
Buy
Key Features
Data Sheets
Product Attributes
Technical Specification
Effective Height
19 mm
Height
30.5 mm
Material
Nylon 6.6
Type
Cupped Reverse Locking PCB Support
Width
10 mm
Brand
Richco
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Richco part
Stand-off
Width
Order code
CRLCBSR-4-01
6.4mm
10mm
33-6206
CRLCBSR-6-01
9.5mm
10mm
33-6208
CRLCBSR-8-01
12.7mm
10mm
33-6210
CRLCBSR-12-01
19.1mm
10mm
33-6212
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2