Image representative of range

Circular Spacers M3 4mm Pack of 25



Order Code: 33-3610
QtyPrice
1+£1.24
10+£1.11
50+£0.96
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

Circular Spacer, 4mm Effective Height, Nickel Plated Brass Material, M3 Thread, 5mm Overall Diameter, 3.1mm Internal Diameter, Ideal for Lifting or Mounting PCBs or other Assemblies on a Chassis or in a Box, Supplied in Pack of 25

Technical Datasheet IconTechnical Specification
Effective Height4 mm
MaterialNickel Plated Brass
TypeCircular Spacer
BrandPJP

Questions


Be the first to ask a question

Reviews


Be the first to submit a review