Circular Spacers M3 20mm Pack Of 25

Circular Spacers M3 20mm Pack Of 25

MPN
EL20Ø3
Brand
PJP
Order Code
33-3620

Discontinued


These 20mm tall circular spacers are made from nickel-plated brass and have an M3 clearance hole.
  • Height 20mm
  • Overall diameter 5mm
  • Internal diameter 3.1mm
  • Supplied in packs of 25
Type Circular Spacer
Material Nickel Plated Brass

Trustpilot