Image representative of range

BNC Ratchet Crimping Pliers



Order Code: 85-0290
Manufacturer: RVFM
Manufacturer Part No: HT-336A
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£16.54
5+£14.77
10+£14.04
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Ratchet Crimping Plier, BNC Type, 2.8mm Middle Carbon Steel, Off Wax Material, Cushioned ABS Handle Material, Black Oxide Finish, 220mm Length, 500g Weight, Ratchet Release Lever, Suitable for Crimping RG58, RG59, RG62 Cables
  • Suitable for use with both RG58 and RG59 type cables and connection of centre pins on connectors
  • Cushioned ABS handle
  • Ratchet release lever

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review