Peak Atlas LCR - Passive component analyser

Peak Atlas LCR - Passive component analyser



An innovative compact device for the automatic identification of most passive components (inductors, capacitors and resistors). Results are displayed on the clear green-mode LCD, showing the component type, measured value and test frequency. For inductors, the DC resistance is also automatically measured.

  • Automatic identification and measurement of Inductors, Capacitors and Resistors
  • Automatic test frequency selection
  • Uses high purity sine waves (-60dB 3rd harmonic)
  • Incorporates probe compensation memory
  • Supplied with micro-hook probes, battery and user guide
  • Includes alkaline battery GP23A, MN21 (12V remote control/lighter type)
  • Designed and built in the UK
  • ROHS, WEEE and CE compliant


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

2+

5+

Manufacturer’s Part Number: LCR40

Atlas Lcr Tester

85-2070ROHS CompliantTechnical Data Sheet£91.51£78.67£73.43
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Automatic test frequency selectionDC, 1kHz, 15kHz and 200kHz
Nominal Accuracy, inductance±1% ±1.6µH
Nominal Accuracy, capacitance±1% ±0.3pF
Nominal Accuracy, resistance±1% ±0.6W
Inductance measuring range1µH to 10H
Capacitance measuring range0.4pF to 10,000µF
Resistance measuring range1Ω to 2MΩ
Height, external: 72mm 72mm
Width, external: 103mm103mm
Depth, external: 20mm 20mm
Temp, op. max: 40°C +40°C
Temp, op. min: 10°C +10°C


Questions

Be the first to ask a question

Reviews

Be the first to submit a review