Image representative of range

Wire saddles manufactured from Nylon 6/6.

  • Snap-lock into a 4.75mm diameter hole
  • Panel thickness 1.6mm
  • Colour: natural
  • UL approval no. E71558
  • Supplied in packs of 40


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: WS-A-1-01

Wire Saddle Arrowhead Mount Ws-a-1-01 Pack 40

33-6374ROHS Compliant£0.76

In stock
despatch same day

Buy

Manufacturer Part #: WS-A-2-01

Wire Saddle Arrowhead Mount Ws-a-2-01 Pack 40

33-6376ROHS Compliant£0.80

In stock
despatch same day

Buy

Manufacturer Part #: WS-A-3-01

Wire Saddle Arrowhead Mount Ws-a-3-01 Pack 40

33-6378ROHS Compliant£1.01

In stock
despatch same day

Buy
    

1+

5+

10+

50+

    

Manufacturer Part #: WS-A-4-01

Wire Saddle Arrowhead Mount Ws-a-4-01 Pack 40

33-6380ROHS Compliant£3.62£3.52£3.40£3.24

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Richco typeOverall heightInternal widthUseable heightOrder code
above hole (mm)(mm)internal (mm)
WS-A-1-0113.211.14.833-6374
WS-A-2-011811.19.733-6376
WS-A-3-0127.211.118.833-6378
WS-A-4-013511.126.733-6380


Questions


Be the first to ask a question

Reviews


Be the first to submit a review