K & H IDL-600 Analog Lab

K & H IDL-600 Analog Lab

MPN
IDL-600
Order Code
34-0934

Discontinued


Analog Lab, 1896 Number of Holes, 0.3 to 0.8mm Wire Size Acceptability, Function Generator Five Frequency Ranges 1Hz to 10Hz, 10Hz to 100Hz, 100Hz to 1kHz, 1kHz to 10kHz, 10kHz to 100kHz, Sine Wave 0-8Vp-p, Triangle Wave 0-6Vp-p, Square Wave 0-8Vp-p, Voltmeter 0V to 30V, Ammeter 0V to 100uA, All the Equipment You Need to Learn About Analog Electronics in One Comprehensive Package, 420mm Length, 360mm Width, 200mm Height, 4.2kg Weight
  • DC power supplies +5V, -5V and ±0 to 15V variable
  • Function generator
  • Voltmeter
  • Ammeter
  • Slide switches
  • Two potentiometers
  • Six position rotary switch
  • Loudspeaker
  • Solderless breadboard with 1,896 tie points
  • Console style case
  • Complete with UK power lead and manual
Length 420mm
Width 360mm
Function generator
Height 200mm

Questions

*Question functionality currently disabled
Question by: Product code: 34-0934

Q. I would like to know if you have to plug your own components inside the breadboad, or does the unit tell you how to use via the manual? Thanks

A. Hi Geoffrey, thank you for your question. This is just a breadboard and therefore it does not come supplied with the components. You can change the variables with the specific points that are adjustable on the board. The manual will tell were the specific points are placed.


Trustpilot