Mentor 3263.1033 Plastic Collapsible Handle 128 x 90mm - Black

MPN
3263.1033
Brand
Mentor
Order Code
31-0932
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £16.80
10+ £13.44
20+ £12.07
50+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 98 in stockAdditional quantity lead time 14 days

This handle is manufactured from sturdy ABS and integrated into an aluminium tray.


  • Carrying capacity per pair: up to 50kg
  • Finger-shaped contour of handle to prevent slipping
  • Locks into position when pulled out
  • Can be fitted from either front or back of panel with same size cut out
  • Size: 130 x 91 x 20mm
  • Mentor part no. 3263.1033
Type Collapsible
Material Polyamide
Dimensions 130 x 20mm
Size 130 x 91 x 20mm

To use this facility please Sign In.

Sign In

Reviews

Good product

This handle is deceptively strong as well as being very attractive. It could do with a little bit more material where the pins go through which would enhance the strength even further but otherwise it is highly recommended.

Reviewed by: Mike Blunt

Trustpilot