Image representative of range

60mhz 4 Chnl Colour Digital Scope



Order Code: 85-2261
Manufacturer: GW Instek
Manufacturer Part No: GDS-2064
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£658.75
ROHS Compliant
ROHS Compliant

Special Offer
Special Offer



stock due in 1-2 months


Receive stock notification by text or 



 
Key Features

Data Sheets

Digital Storage Oscilloscope, DC to 60MHz Bandwidth, 5.6in Screen, 5.8ns Rise Time, Auto-Level, Auto, Normal, Single, TV, Edge, Pulse Width Trigger Mode, 1ns/div to 10s/div (1-2-5 Increments), 250ms/div to 10s/div (Roll) Sweep Speed, 4 Channels, 8bits Resolution, 2mV/div to 5V/div (1-2-5 Increments) Sensitivity, 100 to 240Vac, 10.8V Lithium Ion Battery Power Source, CH1, CH2, CH3, CH4, Line Sources, AC, DC, LF rej, HF rej, Noise rej Coupling, 1MR Input Impedance, TFT Colour LCD, 1GS/s Real-Time and 25GSa/s Equivalent-Time Sampling, Maximum 25k Points Record Length, USB Host/Device: USB Printer and USB Flash Drive Supported, Battery Operation, Color Printout, 27 Auto Measurement functions, FFT measurement, Advanced Triggering, 12 Division Horizontal Display, Time Clock, Frequency Counter, Go/NoGo, Multi-Language Screen Menu, On-Line Help, Setup Sequence, 254mm Length, 310mm Width, 142mm Height, 4.3kg Weight

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
GDS-2062 (85-2260)GDS-2064 (85-2261)GDS-2104 (85-2262)GDS-2204 (85-2263)
VERTICAL
Channels2444
Bandwidth60MHz60MHz100MHz200MHz
Rise Time5.8ns5.8ns3.5ns1.75ns
Sensitivity2mV/div to 5V/div (1-2-5 increments)
Accuracy±(3% x [Readout]+0.05 div x Volts/div+0.8mV)
Input CouplingAC, DC & Ground
Input Impedance1M ±2%, 16pF
PolarityNormal & Invert
Maximum Input300V (DC & AC peak), CATII
Waveform Signal Process+ , –, FFT
Offset Range2 to 20mV/div : 0.5V ; 50 to 200mV/div : 5V ; 500mV to 2V/div : 50V ; 5V/div : 300V
Bandwidth Limit20MHz (-3dB)
TRIGGER
SourcesCH1 , CH2 , Line , EXT(2CH Only) / (CH3,CH4)
ModesAuto-Level, Auto, Normal, Single, TV, Edge, Pulse Width Time-delay(2-ch only), Event-delay(2-ch only)
CouplingAC , DC , LF rej. , HF rej. , Noise rej.
SensitivityDC to 25MHz : Approx. 0.5div or 5mV, 25MHz to 60/100/200MHz : Approx. 1div or 10mV
EXT TRIGGER (2-ch only)
Range±15V
SensitivityDC to 30MHz : 50mV ; 30M to 60/100/200MHz : 100mV
Input Impedance1MΩ 2% , 16pF
Maximum Input300V (DC AC peak) , CATII
HORIZONTAL
Range1ns/div to 10s/div (1-2-5 increments); ROLL : 250ms/div to 10s/div
ModesMAIN, WINDOW, WINDOW ZOOM, ROLL, SCAN, X-Y
Accuracy0.01%
Pre-Trigger20 div maximum
Post-Trigger1000 div
X-Y MODE
X-Axis InputChannel 1
Y-Axis InputChannel 2
Phase Shift3° at 100kHz
SIGNAL ACQUISITION
Real-time Sample Rate1GSa/s maximum
Equivalent Sample Rate25GSa/s maximum
Vertical Resolution8 Bits
Record Length25K Dots maximum
Acquisition ModeNormal, Peak Detect, Average
Peak Detection10ns
Average2481664128256
CURSORS AND MEASUREMENT
Voltage MeasurementVpp , Vamp , Vavg , Vrms , Vhi , Vlo, Vmax, Vmin,
Rise Preshoot/ Overshoot , Fall Preshoot/Overshoot
Time MeasurementFreq , Period , Rise Time , Fall Time , Positive Width , Negative Width , Duty Cycle
Delay MeasurementEight different delay measurement
Cursors MeasurementVoltage difference between cursors (deltaV) Time difference between cursors (deltaT)
Auto CounterResolution : 6 digits
Accuracy : ±2%
Signal Source: All available trigger source except the Video trigger mode
CONTROL PANEL FUNCTION
AutosetAdjust Vertical VOLT/DIV, Horizontal TIME/DIV, and Trigger level automatically
Save SetupUp to 20 sets of measurement conditions
Save Waveform24 sets of waveform
DISPLAY
TFT LCD Type5.6 inch
Display Resolution234 (Vertically) x 320 (Horizontally) Dots
Display Graticule8 x 10 divisions ; 8 x 12 divisions (menu off)
Display BrightnessAdjustable
INTERFACE
Go/NoGo Output5V Maximum/10mA TTL Open Collector Output
RS-232 InterfaceDB 9-pin male DTE RS-232 interface
GPIB Interface (Option)Fully programmable with IEEE 488.2 compliance
USBUSB Host/Device 2.0 full speed supported
POWER SOURCE
Line Voltage RangeAC 100V to 240V , 48Hz to 63Hz , Auto selection
MISCELLANEOUS
Multi-Language MenuAvailable
Online HelpAvailable
Time ClockTime and Date, Provide the Date/Time for saved data
Dimensions and Weight254D x 142H x 310W(mm), Approx. 4.3kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review