3M™ Scotch-Weld Cyanoacrylate Adhesive EC1500 20g

MPN
7100032839
Brand
3M
GTIN-14
00000096002063
Order Code
87-0231
Country of Origin
United Kingdom

Discontinued


Scotch-Weld EC1500 is a high viscosity Ethyl-Cyanoacrylate based adhesive and is suitable for bonding a wide range of materials. Scotch-Weld EC1500 is specially formulated for high-strength, general-purpose bonding of most plastics, rubbers, metals and other common substrates. It is recommended for use on assemblies where parts are not close fitting, surfaces are rough, or time is required to align parts before setting. Due to its high viscosity it is suitable for use on porous substrates.


  • Viscosity: 1275 to 1650 cPs, typical 1500
  • Specific Gravity: 1.08
  • Colour: Clear
  • Max. gap fill: 0.2mm
  • Fixing time: 20 to 60s
  • Full cure: 24h
  • Supplied in a 20g bottle
  • 3M Scotch-Weld type EC1500
Type Cyanoacrylate
Colour Clear
Dispensing Method Bottle
Volume 20g
Specific gravity 1.08

Trustpilot