The CamdenBoss 3U 19" Subracks 84E F160 IND. (215 x 482.6 x 132.5mm) are
from a range of 19" subracks that have been designed according to
DIN 419494
Part 5 and
IEC 60297 Part 3 for use with Eurocard PCBs, modular
supports and
DIN 41612 (VMEbus) connectors, as well as PCBs for rear
assembly.
Featuring a robust yet light aluminium construction, EMI/RFI
ventilation slots in panels, choice of 3U or 6U configuration, choice of rear
profile for
DIN 41612, these rack systems are suitable for the equipment
mounting of test, control, display and other equipment. A standard unit
includes: 3U or 6U 19" subrack, 2x front profiles, 2x rear profiles, 2x side
panels, 2x rack mounting brackets, 2x front threaded strips, 1x union hardware
(6U only), and mounting hardware. The subracks come disassembled and are easy to
assemble with minimal tooling.
- Front/Rear panel mounting by 5.08 mm (1 E) steps
- New design of profile (four screw mounting)
- Side panels manufactured in aluminium sheet
- Mounting facilities for 3 and 6 U/HE cards
- Optional rear profiles for DIN 41612 connector
- CamdenBoss 260 Series
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.