Image representative of range

201 Piece Wood Screw and Plug Assortment



Order Code: 33-5417
QtyPrice
1+£1.49
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

An assortment of woodscrews and wall plugs neatly packed in a durable plastic carrying case.
  • 1x 6.5mm masonry drill
  • 1x 6.5mm masonry drill
  • 100x 6mm wall plugs
  • 100x 3.5 x 35mm wood screws

There is no PDF available for this product
Number of Pieces201
TypeDrill Bit, Wood Screw & Wall Plug Assort
Weight217
Height250
MaterialPlastic & Aluminium
BrandRolson

Questions


Be the first to ask a question

Reviews


Be the first to submit a review