Image representative of range

10mhz Single Channel Scope



Order Code: 85-1920
QtyPrice
1+£126.85
5+£121.74
10+£114.01
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Analog Oscilloscope, 10MHz Bandwidth, 48 x 60mm Screen, Auto, Normal, TV Trigger Mode, 0.1S/div to 0.1us/div Sweep Speed, 1 Channel, 5mV/div to 5V/div Sensitivity, 110/220Vac Power Source, INT, LINE, EXT Trigger Source, 1.3kV Accelerating Voltage, Compact Design Includes a Carry/Tilt Stand and X1/X10 Probes, The High Brightness Display is Easy to use and Includes Auto, Normal and TV Triggering Modes, 270mm Length, 220mm Width, 90mm Height, 3kg Weight, Ideal for Educational and Field use, Digimess MO Series
  • Ideal for educational and field use
  • Compact design includes a carry/tilt stand and X1/X10 probes
  • The high brightness display is easy to use and includes auto, normal and TV triggering modes

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Vertical System
Sensitivity5mV/DIV to 5V/DIV
Bandwidth0-10MHz
Accuracy3%
I/P impedance1MΩ//30pF
Max i/p<400V DC
Triggering System
Trigger sourceInt, Ext, Line
Trigger modeNORM, AUTO, EXT, TV
Horizontal System
Sweep rate100ms to 0.1µs
Accuracy±3%
Calibration Signal
Waveformsymmetric square wave
Range0.5V pk-pk
Frequency1kHz
CRT
Display area75mm round screen 8 x 10 DIV, 1div = 6mm
Accelerating voltage1200V
General
Voltage230V/50Hz
Dimensions220 x 270 x 90mm
Weight3kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review