A versatile mini tool with electronic variable speed control, suitable for drilling, milling, grinding, polishing, engraving, cutting and many other tasks.

  • Collet chuck
  • Supplied complete with carrying case, UK 13A plug and 2m cable
  • Draper type PT140AK


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 40967

Draper Multi Tool 140w 230v with Accessories 100pc

85-9348ROHS ExemptTechnical Datasheet£29.88

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage230V
Input power140W
Speed (no load)15,000 - 35,000rpm
Weight700g
Contents
3x collets10x grinding points (80grit)
3x HSS drill bits25x cut off wheels
16x sanding drums10x sanding discs
Large sanding drum holder10x polishing discs
Small sanding drum holder10x cloth polishing wheels
Polishing wheel holderBrass wheel
Disc holderNylon brush
WhetstoneCollet spanner with plain slot screwdriver
3x diamond grinding points


Questions


Be the first to ask a question

Reviews


Be the first to submit a review