Aim-TTi TGA12101 100 Ms/s 1 Channel Waveform Generator

MPN
TGA12101
Brand
Aim-TTi
EAN-13
5060584590217
Order Code
85-1289
Country of Origin
United Kingdom

Discontinued


This single channel waveform generator from the TGA1200 series combines a true variable clock arbitrary generator with a high performance DDS function generator and pulse generator in a single instrument.


  • Single channel
  • 100MS/s 12-bit arbitrary waveform capability using true variable clock architecture
  • 1M point waveform memory per channel
  • 40MHz function generators using Direct Digital Synthesis (DDS)
  • Multiple standard waveforms including sine, square, triangle, haversine, ramps, pulse and sin(x)/x
  • Pulse train pattern generation for up to 10 pulses
  • Complex waveform sequencing and looping capability
  • Wide range sweep, AM, tone switching and signal summing
  • Inter-channel triggering, summing and phase control
  • Phase locking on multiple generators
  • Waveform creation/editing tools built-in
  • Built-in trigger generator, gated and triggered burst modes
  • Tone switching facilitates precision DTMF generation
  • RS-232 and GPIB (IEEE-488.2) interfaces for external control and waveform loading
  • Size 335 x 212 x 130mm
Type Waveform generator
Frequency Range 0.1Hz to 100MHz
Amplitude 5mVpp to 20Vpp
Display Type 4 Line Backlit Dot-Matrix LCD
Frequency Accuracy ±10ppm
Height 130mm
Interface RS232/USB/GPIB
Length 335mm
Operating Temperature Range 5 to 40°C
Power Source 115/230Vac
Weight 4.1kg
Width 212mm

Trustpilot