44 (0) 1206 751166    Chat to an Online Advisor

Based on the page you have landed on, we have selected the Electronics website as your default.

Ok, I've got it

If you would like to change your default sector, click the Change Product Range link above the Rapid logo.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.


Window Thermometer


06-6530
Image Representative of range.

Order Code:

06-6530

QtyEx Vat
5+£15.65

  • MOQ is 5


    Available to back order
    Despatched 2-3 weeks



 
Key Features

Data Sheets

This compact windowpane thermometer has extra large numerals that can be easily read from right across a room.
  • Clear vinyl dial clings to the outside of your window like a car tax holder
  • Requires no fixings
  • Main scale in Centigrade, with smaller markings in Fahrenheit
  • Range –50° to +50°C
  • Mechanism 80mm diameter
  • Overall diameter 180mm

There is no PDF available for this product.


Alternatives
65mm Window Thermometer
85-2650

(MPN:14/419/3)

65mm diameter window thermometer with blue and red temperature scale.

Code: 85-2650

Brannan
1+
£2.49
In Stock
Despatched same day

Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

loading