Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Electrosound Capacitance Substitution Box.

Electrosound Capacitance Substitution Box.

Order Code:  

85-1504

  Copy to clipboard
Brand: Electrosound  Copy to clipboard MPN: ECS8100  Copy to clipboard
 Report an error

Discontinued

A five decade capacitance substitution box ideal for use in industrial and educational environments.


  • Unit will simulate capacitances from 100pF to 9.9999µF in 100pF steps
  • Max. voltage 50V DC
  • Required capacitance is set by a clearly marked counter with the value displayed in µF, nF and pF
  • Output is via 4mm terminals with 4mm sockets
  • Housed in a sturdy ABS box with non-slip rubber feet
Type Substitution box
Power Source 50V

Reviews


Be the first to submit a review