Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP USB Video Borescope VB-8803

Order Code:  

90-6477

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: VB-8803  Copy to clipboard
 Report an error

Discontinued

This portable video Borescope comes with a 90mm (3.5 inch) TFT wireless colour display. The 9mm diameter camera and 1m flexible gooseneck are water-resistant. Using a 2 Gbyte microSD card (not supplied) you will be able to capture still images (JPEG) or video (AVI) for download to a PC or laptop with a date and time stamp. These can then be saved and used as attachments to emails or reports.


  • 90mm (3.5 inch) TFT wireless colour display (up to 10m transmission)
  • Water-resistant IP-67 9mm diameter camera head
  • Glare free close up and wide field of view (45°)
  • 4 Adjustable dual bright white LED lights
  • 1m flexible gooseneck can be preformed to a configured shape
  • Clip-on mirror, magnet and hook attachments for object retrieval
  • PAL video output and cable
  • Supplied with 1m gooseneck 9mm diameter camera, USB download cable, AV out cable, clip-on mirror, magnet and hook attachments, carry case, batteries and AC/DC mains power Charger
  • Manufacturers part no. ATP VB-8803
Type USB video boroscope
Channels 1
Interface USB

Reviews


Be the first to submit a review