Solar Pir Mini Flood

Solar Pir Mini Flood

MPN
WGSMF
Brand
Watchguard
Order Code
43-3155

Discontinued


The Watchguard solar powered floodlight with motion sensing activation uses 36 super bright LEDs to provide clear light sufficient to illuminate pathways, driveways, entrance-ways and general areas. Powered by a rechargeable battery in a weatherproof housing, the fitting can be easily installed in any location without the need for mains power to be present. The battery is charged by the solar panel supplied with the unit.

The solar panel comes with 4m of cable allowing it to be remotely mounted and angled to catch the best sun. The solar floodlight has a built in motion detector which senses movement within a 5m range and turns the light on. This turns the light into an effective security or safety light around buildings, yards, gates or sheds without the need to run lights all night unnecessarily, saving you money.
  • The battery is fully charged within 4-5 hours of sunlight
  • From Full charge expect up to 120 x 30 second trips
  • PIR sensor min 8m range, 100 degrees
  • 5 NiCd 1.2V 700mAH rechargeable batteries
  • Passive Infra red motion detector
  • Light is activated when movement is detected
  • Sensor detects movements within a 5m range
  • Lights automatically and switches off after 30secs
  • Eco-friendly product uses natural energy
  • Black ABS construction
  • Solar powered by crystalline silicon solar panel
  • 36 super bright white LED's
  • Waterproof to IP44
  • Simple installation
  • Low maintenance
  • Dimensions 160(W) x 120(D) x 200(H)
Type Mini Flood Solar Light
Application General Purpose
Height 200mm
Illumination Range 8m
Length 120mm
Width 160mm

Trustpilot