Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ZULU-N-UMTS (12.00.024) Intelligent Industrial Modem

Order Code:  

43-1146

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ZULU-N-UMTS (12.00.024)  Copy to clipboard
 Report an error

Discontinued

The ZULU-N-UMTS from Siretta is an intelligent GPRS/UMTS M2M USB modem available with an embedded ARM Cortex M4 processor.
  • 3G/UMTS
  • Quad band GSM/GPRS
  • RS232 port
  • USB interface
  • 32 bit ARM Cortex M4
  • Power 5V to 42V
  • GPIO
  • Screw mount
  • DIN rail mount
Type UMTS
Frequency 850 to 2100MHz
Height 35mm
Length 135mm
Width 75mm

Reviews


Be the first to submit a review