Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ZULU-G-GPRS (13.00.104) Intelligent Industrial Modem wth GPS

Order Code:  

43-1145

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ZULU-G-GPRS (13.00.104)  Copy to clipboard
 Report an error

Discontinued

The ZULU-G-GPRS from Siretta is an intelligent GPRS and GPS M2M USB modem available with an embedded ARM Cortex M4 processor.
  • Quad band GSM/GPRS and GPS
  • RS232 port
  • USB interface
  • 32 bit ARM Cortex M4
  • Power 5V to 42V
  • GPIO
  • Screw mount
  • DIN rail mount
Type GPRS
Frequency 850 to 1900MHz
Height 35mm
Length 135mm
Width 75mm

Reviews


Be the first to submit a review