Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ZOOM-N-UMTS (12.00.024) 3G Industrial Socket Modem

Order Code:  

43-1141

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ZOOM-N-UMTS (12.00.024)  Copy to clipboard
 Report an error

Discontinued

The ZOOM-N-UMTS from Siretta is supplied as standard with a 3G module. The ZOOM-N-UMTS has been designed for simplifying embedded designs, allowing the user to add wireless connectivity to existing products.


  • 3G/UMTS - global coverage
  • GSM/GPRS - global coverage
  • Python Script
  • GPIO
  • Embedded
  • Interfaces: TTL and USB
  • Power: 5V to 42V
Type UMTS
Frequency 850 to 2100MHz
Height 25mm
Length 90mm
Width 60mm

Reviews


Be the first to submit a review