Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta TANGO18/SMAM/3M/S/S/19 IP67 GSM/GPRS and 3G 1/2 Wave Whip Antenna

Order Code:  

43-1227

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO18/SMAM/3M/S/S/19  Copy to clipboard
 Report an error

Discontinued

The Tango 18 from Siretta is a through-hole mount 1/2 wave omni-directional whip antenna which operates on quad band, GSM and 3G frequencies.


  • Quad band GSM/GPRS
  • 3G/UMTS
  • Through-hole
  • SMA Male
Mounting Through hole
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Whip
Cable Type RG174
Connector SMA male
IP Rating IP67

Reviews


Be the first to submit a review