The SNYPER liveSCAN antenna kit from Siretta is an accessory to be used with the SNYPER-3G Spectrum signal analyser to establish maximum GSM signal strength direction. Using liveSCAN produces a live, real time graph on the SNYPER display showing strength level with direction of the handheld antenna. With the antenna held in one hand and the SNYPER in the other and turning through 360˚ the operator can see from the real time graph on the display where the maximum signal is.
- Enables live scanning for max signal strength when used with the SNYPER-3G Spectrum
- Gives real time chart of 3G signal strength v direction of antenna
- Can lock to a network and establish max signal direction
- 1.5M of antenna cable to connect to SNYPER-3G Spectrum
- Instruction guide with kit
- Rugged carrying box
Height |
70mm |
Length |
265mm |
Type |
Antenna kit |
Width |
220mm |