Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Siretta MICA-W21-LTE(EU) 4G Router with WiFi and Accessories

Siretta MICA-W21-LTE(EU) 4G Router with WiFi and Accessories

Order Code:  

43-1242

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: MICA-W21-LTE(EU)+ ACC  Copy to clipboard
 Report an error

Discontinued

The Siretta MICA-W21-LTE(EU) router is a high speed cellular router employing European 4G and Wi-Fi technology.

MICA routers are designed for use in industrial environments needing high performance and a robust enclosure as standard. They are ideal for remote management, telemetry, condition monitoring, CCTV, ATMs, vending machine and other M2M applications.


  • European 4G / LTE bands
  • High speed data via LTE network
  • WiFi antenna interface
  • Strong resistance to electromagnetic interference
  • Built-in watch dog, multi-link detection
  • Compact industrial design
  • Excellent temperature endurance
  • DHCP server
  • Supports DNS proxy and Dynamic DNS (DNSS)
  • Supports timing operation
  • Supports LED status indication
  • Supports APN and VDPN wireless private network access
  • Supports 802.11b/g/n WiFi, 150Mbps data rate
  • Local and remote management
  • SNMP network management, NTP support
  • WAN supports PPOE, Static IP, DHCP Client (with 2x LAN)
  • Siretta type MICA-W21-LTE(EU)
Type 4G Router

Reviews


Be the first to submit a review