Siretta's Delta 6B is a single band WiFi antenna, tuned for 2.4 to 2.5GHz with a peak gain of 5dBi. The antenna body is 196mm long to accommodate the ½ wave dipole radiating element that provides the superior performance demanded by today's WiFi applications. Its hinged joint provides a flexible means of setting the antenna at 0, 45 or 90 degrees to achieve the optimum position for WiFi transmission. The Delta 6B is commonly used with WiFi, Bluetooth, and Zigbee based applications to help improve the signal strength and maximise the performance of your short-range terminal.
Using a badly designed antenna can result in poor performance and noticeably slower data transfer rates. Simply swapping existing antennas to high gain versions, such as the Delta 6B, can really help reach those high data transfer rates users need in today's wireless industry. The Delta 6B can be used with most modern WiFi modems such as NetGear and TP-link that operate on the traditional 2.4GHz.
- WiFi / WLAN
- 2.4GHz
- Bluetooth / ZigBee
- Direct connect
- SMA male connector
- Siretta type DELTA6B/x/SMAM/S/S/11