Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-050-115 Toroidal Transformer 230V Single Primary 50VA 0-15V
Image Representative of Range

Vigortronix VTX-146-050-115 Toroidal Transformer 230V Single Primary 50VA 0-15V

Order Code:  

88-5193

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-050-115  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.74
25+ £16.77
50+ £14.13
100+ £13.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

Toroidal transformer. Open style. 50VA. 230V AC primary winding. 2x 0-15V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 15V
Power 50VA
Weight 0.65kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 April 2013 Question by: Rapid Customer | Product code: 88-5193
Q. Can these transformers be mounted one on top of each other if one uses a brass bolt to hold them together, along with an insulating packing piece ??
A. Hi Mr James. Thank you for your question. These toroidal transformers could be mounted on top but they will really need some kind of insulation between them as they are only wrapped in fine insulation plastic and may be dangerous if they are damaged and arc together between the two.

Reviews


Be the first to submit a review