Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-500-255 Toroidal Transformer 500VA 0-55V

Vigortronix VTX-146-500-255 Toroidal Transformer 500VA 0-55V

Order Code:  

88-3841

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-500-255  Copy to clipboard
 Report an error

Discontinued

High quality toroidal transformer, 500VA 0-55V, 0-55V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 55V
Power 500VA
Weight 4.3kg
Encapsulated No
Mounting Type Toroidal

Questions


*Question functionality currently disabled


26 June 2017 Question by: Rapid Customer | Product code: 88-3841
Q. Does this 500 VA 2x115V/ 2 x 55V transformer VTX-146-500-255 have Thermal Fuses in the windings? [The later Issue 5 of the data sheet D0008 on the Vigortronix website suggests that there are thermal fuses.] Thank you
A. Hi Peter, thank you for your question. Vigortronix have confirmed all their toroidal transformers employ thermal fuses in the primary windings.

Reviews


Be the first to submit a review