Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-300-235 Toroidal Transformer 300VA 0-35V

Order Code:  

88-3836

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-300-235  Copy to clipboard
 Report an error

Discontinued

High quality toroidal transformer, 300VA 0-35V, 0-35V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 35V
Power 300VA
Weight 2.78kg
Encapsulated No
Mounting Type Toroidal

Questions


*Question functionality currently disabled


28 September 2017 Question by: Rapid Customer | Product code: 88-3836
Q. I need to run the two secondaries in parallel to provide double the current, is this OK? (Alternatively I could use two bridge rectifiers and join their outputs in parallel... but I would rather save the cost.)
A. Hi Richard, thank you for your question. You will achieve the full VA of the transformer if both secondary windings are connected in parallel. In this case this is a 300VA transformer with 2 secondary windings rated at 150VA each.

Reviews


Be the first to submit a review