Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-160-225 Toroidal Transformer 160VA 0-25V

Order Code:  

88-3823

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-160-225  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.26
25+ £20.31
50+ £19.00
100+ £18.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 160VA 0-25V, 0-25V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 25V
Power 160VA
Weight 1.6kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: A. Wright - 10 June 2011
These transformers are excellent value for money. I bought one to fix an audio amplifier - 160VA 2x25V - and it worked great. The output voltage was quite stable, if a little higher than specified (around 27-28 volts measured with my true RMS meter). It came with a mounting kit including a nut and bolt (about 5mm diameter with 10mm hexagonal head), two pieces of foam to sandwich the tranny, presumably to damp vibrations, a metal plate to go on top, two normal washers and a springy washer. It came with no instructions but I guessed that you were supposed to put the bolt with a washer through the case, then a piece of foam, then the transformer, another piece of foam, the metal ring, the springy washer and then the nut. That leaves one washer unused, so Ive probably done something wrong but it seems to hold.