Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-100-225 Toroidal Transformer 100VA 0-25V

Order Code:  

88-3813

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-100-225  Copy to clipboard
 Report an error

Discontinued

High quality toroidal transformer, 100VA 0-25V, 0-25V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 25V
Power 100VA
Weight 1.1kg
Encapsulated No
Mounting Type Toroidal

Reviews


Good value for money

Reviewed by: Phil Dunford - 23 November 2017
Solid construction. No buzz or hum. Lead colour codes are on the transformer so no bits of paper to loose. Mounting bolt could have been a bit longer. Cheapest toroidal of this quality that I have seen.