Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata PS 22R336C 33mH ±10% Radial Leaded inductor

Murata PS 22R336C 33mH ±10% Radial Leaded inductor

Order Code:  

88-1682

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: 22R336C  Copy to clipboard
 Report an error

Discontinued

Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.


  • 33mH inductance
  • 10% tolerance
  • 40mA
  • 95R DC resistance
  • Ferrite core
  • Wire leaded terminal
  • 3mm pitch
Core Material Ferrite
DC Current Max 40mA
DC Resistance 95Ω
Inductance 33mH
Inductance Tolerance 10%
Inductor Type Bobbin
Size 7.2 x 10.5mm
Terminal Type Wire Leads

Reviews


Be the first to submit a review