Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-625-225 625VA Toroidal Transformer 2x115V Primary 2 x 25V
Image Representative of Range

Vigortronix VTX-146-625-225 625VA Toroidal Transformer 2x115V Primary 2 x 25V

Order Code:  

88-0034

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-625-225  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.44
25+ £59.67
50+ £55.82
100+ £51.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

High quality toroidal transformer, 625VA 0-25V, 0-25V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 25V
Power 625VA
Weight 5.2kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Large Power Small Dimentions

Reviewed by: Ivan Axelsen - 27 June 2017
The Vigortronix toroidal transformer is high Quality, Low electromagnetic strayfield, low voltage drop even on full load. Very good for, build into your amplifier chassis and DIY project.