Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-225-230 225VA Toroidal Transformer 2x115V Primary 2 x 30V

Vigortronix VTX-146-225-230 225VA Toroidal Transformer 2x115V Primary 2 x 30V

Order Code:  

88-0029

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-225-230  Copy to clipboard
 Report an error

Discontinued

High quality toroidal transformer, 225VA 0-30V, 0-30V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 30V
Power 225VA
Weight 2.2kg
Encapsulated No
Mounting Type Toroidal

Reviews


Be the first to submit a review