Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aim-TTi TSX3510P 35V 10A 350W PSU Digital Interface

Order Code:  

85-1779

  Copy to clipboard
Brand: Aim-TTi  Copy to clipboard MPN: TSX3510P  Copy to clipboard EAN-13: 5060584591306
 Report an error

Discontinued

Digital interface PSU from Aim-TTi combining high power capability with precise performance and ease of use.

An innovative hybrid regulator design means these power supplies are compact and lightweight yet boast unrivalled performance, comparable to that of linear PSUs.


  • Maximum power output 350W
  • Rated 35V, 10A
  • Very low noise and excellent transient response
  • Constant voltage and constant current operation with automatic crossover
  • Comprehensive protection including variable OVP trip
  • High setting resolution of 10mV/10mA with coarse and fine controls
  • Front and rear terminals
  • Remote sense terminals
  • High accuracy digital meters with current meter damping
  • Separate voltmeter and ammeter with 12.5mm LED display
  • Silent, fan free operation
  • Complies with EN61010-1 and EN61326

Not recommended for use as a battery charger.

Number of Outputs 1
Output Voltage Min. 0V
Output Voltage Max. 35V
Output Current Min. 0A
Output Current Max. 10A
Power Rating 350W
Supply Voltage Range 110 / 240V
Temperature Range +5 to +40°C

Reviews


Be the first to submit a review