Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LT1767EMS8E STEP DOWN REGULATOR SMT

LT1767EMS8E STEP DOWN REGULATOR SMT

Order Code:  

82-1122

  Copy to clipboard
Brand: Linear Technology  Copy to clipboard MPN: LT1767EMS8E  Copy to clipboard
 Report an error

Discontinued

Step Down Switching Regulator, Adjustable Output Voltage, 1.176V to 1.224V Output Voltage, 330mV Dropout Voltage, Single Output, 1.5A Output Current, 2% Voltage Accuracy, 3V to 25V Supply Voltage, 1.25MHz Switching Frequency, -40°C to +125°C, 8-MSOP Case, The LT1767 is a 1.25MHz Monolithic Buck Switching Regulator, A High Efficiency 1.5A, Low Shutdown Current, Current Mode Loop Control, High Power Exposed Pad (MS8E) Package, Suitable for DSL Modems, Portable Computers, Wall Adapters, Battery-Powered Systems, Distributed Power

Reviews


Be the first to submit a review