Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Tda2030h 14w Hi-fi Power Amplifier

Tda2030h 14w Hi-fi Power Amplifier

Order Code:  

82-0628

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TDA2030H  Copy to clipboard
 Report an error

Discontinued

Hi-Fi Audio Power Amplifier, 14W Output Power, 8R Load Impedance, Class AB Amplifier Class, 6V to 36V Supply Voltage, Pentawatt Case, The TDA2030 Provides High Output Current and has Very Low Harmonic and Cross-over Distortion, Further the Device Incorporates an Original Short Circuit Protection System Comprising an Arrangement for Automatically Limiting the Dissipated Power So as to Keep the Working Point of the Output Transistors within their Safe Operating Area, A Conventional Thermal Shut-down System is also Included, Intended for use as a Low Frequency Class AB Amplifier.

Reviews


Be the first to submit a review