Low power dual voltage comparator consisting of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators have a unique characteristic in that the input common-mode voltage range includes ground even when operated from a single power supply voltage.
- 2V to 36V supply voltage
- 1mA supply current
- 2 channels
- 1.3µs response time
- TTL, DTL, ECL, MOS, CMOS output
- 1mV input offset voltage
- 510mW power
- 0°C to +70°C operating temperature
- 8-SOIC case
Device |
LM393M |
Case |
SO-8 |
Supply Voltage |
2 to 36V |
Input Offset Voltage |
1mV |
Operating Temperature |
0 to 70°C |
To use this facility please Sign In.
Sign In