The ATMEGA324P-20PU 8-Bit microcontroller 2K DIL-40 is from a range of high performance, microcontrollers featuring a wide range of peripherals. MegaAVR Offers substantial program and data memory and performance approaching 1 MIPS per MHz. Shares the same AVR instruction set and memory organisation as ATtiny, Allowing for easy migration.
130 Powerful instructions, most of which execute within a single clock cycle
Self-programming FLASH memory with boot block
High accuracy 10-bit ADC and up to x200 analogue gain stage options
UART/USMART and SPI interfaces on all models
Two Wire Interface (compatible with I²C) on all models except ATmega162
Low power device options offer 1.8V operations, optimising battery life