Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Atmel ATMEGA168P-20PU 8-Bit Microcontroller 1K DIL28

Atmel ATMEGA168P-20PU 8-Bit Microcontroller 1K DIL28

Order Code:  

73-5074

  Copy to clipboard
Brand: Atmel  Copy to clipboard MPN: ATMEGA168P-20P  Copy to clipboard
 Report an error

Discontinued

The ATMEGA168P-20PU 8-Bit microcontroller 1K DIL-28 is from a range of high performance, microcontrollers featuring a wide range of peripherals. MegaAVR Offers substantial program and data memory and performance approaching 1 MIPS per MHz. Shares the same AVR instruction set and memory organisation as ATtiny, Allowing for easy migration.


  • 130 Powerful instructions, most of which execute within a single clock cycle
  • Self-programming FLASH memory with boot block
  • High accuracy 10-bit ADC and up to x200 analogue gain stage options
  • UART/USMART and SPI interfaces on all models
  • Two Wire Interface (compatible with I²C) on all models except ATmega162
  • Low power device options offer 1.8V operations, optimising battery life
  • Choice of through-hole and QFP packages
  • IEEE 1149.1 compliant JTAG interface options
Clock Speed 20MHz

Reviews


Be the first to submit a review