Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Atmel ATMEGA16L-8PU 8-bit Microcontroller 16K DIL40

Atmel ATMEGA16L-8PU 8-bit Microcontroller 16K DIL40

Order Code:  

73-4280

  Copy to clipboard
Brand: Atmel  Copy to clipboard MPN: ATMEGA16L-8PU  Copy to clipboard
 Report an error

Discontinued

Low power AVR 8-bit microcontroller, ATmega family, 2.7V to 5.5V supply voltage, 16KB flash memory, 512Bytes EEPROM memory, 1KB SRAM data memory, 32 I/O pins, 8ch x 10Bit ADC channels, 3 timers, 4 PWM channels, 8MHz clock speed, serial 2-Wire, SPI, USART, JTAG interfaces, 40-DIP case, high performance, low power AVR 8-bit microcontroller, advanced RISC architecture, high endurance non-volatile memory segments, power-on reset and programmable brown-out detection, internal calibrated RC oscillator.
Clock Speed 8MHz

Reviews


Be the first to submit a review