Low power AVR 8-bit microcontroller, ATmega family, 4.5V to 5.5V supply voltage, 16KB flash memory, 512Bytes EEPROM memory, 1KB SRAM data memory, 32 I/O pins, 8ch x 10Bit ADC channels, 3 timers, 4 PWM channels, 16MHz clock speed, serial 2-Wire, SPI, USART, JTAG interfaces, 40-DIP case, high performance, low power AVR 8-bit microcontroller, advanced RISC architecture, high endurance non-volatile memory segments, power-on reset and programmable brown-out detection, internal calibrated RC oscillator.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.