Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MKS2C023301A00MS MKS2 0.033uF ±20% 63V Radial Polyester Film Capacitor

Wima MKS2C023301A00MS MKS2 0.033uF ±20% 63V Radial Polyester Film Capacitor

Order Code:  

64-2339

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2C023301A00MS  Copy to clipboard
 Report an error

Discontinued

A 63V 33nF 20% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 33nF
Voltage 63V
Tolerance 20%
Operating Temperature -55 to +100°C
Dimensions 6.2 x 2.5 x 7.2mm
Pitch 5mm

Reviews


Be the first to submit a review