Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MKS2B046801M00MS MKS2 6.8uF ±20% 50V Radial Polyester Film Capacitor

Wima MKS2B046801M00MS MKS2 6.8uF ±20% 50V Radial Polyester Film Capacitor

Order Code:  

64-2332

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2B046801M00MS  Copy to clipboard
 Report an error

Discontinued

A 50V 6.8µF 20% industry standard boxed metallised polyester capacitor in a 14 x 8.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 6.8µF
Voltage 50V
Tolerance 20%
Operating Temperature -55 to +100°C
Dimensions 14 x 8.5 x 7.2mm
Pitch 5mm

Reviews


Be the first to submit a review